AD5161BRMZ100, Digital Potentiometer 100kΩ 256-Position Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI 10 Pin,

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 100KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI
Resistance Value 100kΩ
Number of Positions 256
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Maximum Operating Temperature +125 °C
Width 3mm
Length 3mm
Minimum Operating Temperature -40 °C
180 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 0.734
(exc. VAT)
£ 0.881
(inc. VAT)
Units
Per unit
Per Pack*
5 +
£0.734
£3.67
*price indicative
Packaging Options:
Related Products
AD5200BRMZ10-REEL7 | AD5200BRMZ10-REEL7, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD5200BRMZ10-REEL7 | AD5200BRMZ10-REEL7, Digital Potentiometer 10kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 10-Pin SOIC
2-channel, 256-position potentiometersEnd-to-end resistance: 2.5 kΩ, 10 kΩ, ...
Description:
2-channel, 256-position potentiometersEnd-to-end resistance: 2.5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩCompact 10-lead MSOP (3 mm ´ 4.9 mm) packageFast settling time: tS = 5 μs typical on power-upFull read/write of wiper registerPower-on preset to midscaleComputer software replaces microcontroller in factory programming applicationsSingle supply: 2.7 V to 5.5 VLow ...
AD5162BRMZ50 | AD5162BRMZ50, Digital Potentiometer 50kΩ 256-Position Linear ...
Description:
AD5162BRMZ50 | AD5162BRMZ50, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 10-Pin MSOP
AD5162BRMZ10 | AD5162BRMZ10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD5162BRMZ10 | AD5162BRMZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 10-Pin MSOP