AD5162BRMZ100, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 10 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 100kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Width 3mm
Minimum Operating Temperature -40 °C
Length 3mm
Maximum Operating Temperature +125 °C
155 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 1.104
(exc. VAT)
£ 1.325
(inc. VAT)
Units
Per unit
Per Pack*
5 +
£1.104
£5.52
*price indicative
Packaging Options:
Related Products
AD5161BRMZ10 | AD5161BRMZ10, Digital Potentiometer 10kΩ 256-Position Serial-2 ...
Description:
AD5161BRMZ10 | AD5161BRMZ10, Digital Potentiometer 10kΩ 256-Position Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI 10-Pin MSOP
AD5272BRMZ-50 | AD5272BRMZ-50, Digital Potentiometer 50kΩ 1024-Position Serial-3 ...
Description:
AD5272BRMZ-50 | AD5272BRMZ-50, Digital Potentiometer 50kΩ 1024-Position Serial-3 Wire, Serial-I2C 10-Pin MSOP
2-channel, 256-position potentiometersEnd-to-end resistance: 2.5 kΩ, 10 kΩ, ...
Description:
2-channel, 256-position potentiometersEnd-to-end resistance: 2.5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩCompact 10-lead MSOP (3 mm ´ 4.9 mm) packageFast settling time: tS = 5 μs typical on power-upFull read/write of wiper registerPower-on preset to midscaleComputer software replaces microcontroller in factory programming applicationsSingle supply: 2.7 V to 5.5 VLow ...
Description:
256 position10 kΩ, 50 kΩ, 100 kΩ+20 V to +30 V single-supply operation±10 V to ±15 V dual-supply operation 3-wire SPI®-compatible serial interfaceLow temperature coefficient 35 ppm/°C typicalTHD 0.006% typicalMidscale presetCompact MSOP-10 packageAutomotive temperature range: −40°C to +125°CiCMOS™1 process technologyApplicationsHigh voltage DACProgrammable power supplyProgrammable gain and offset adjustmentProgrammable filters and ...