AD5231BRUZ10, Digital Potentiometer 10kΩ 1024-Position Linear, Log Serial-2 Wire, Serial-I2C 16-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-I2C
Resistance Value 10kΩ
Number of Positions 1024
Taper Type Linear, Log
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 5 x 4.4 x 1.05mm
Height 1.05mm
Length 5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 4.4mm
105 In stock for FREE next working day delivery
Price Each
£ 5.09
(exc. VAT)
£ 6.11
(inc. VAT)
Units
Per unit
1 - 18
£5.09
19 - 47
£4.41
48 +
£3.74
Packaging Options:
Related Products
DS1845E-050+ | DS1845E-050+, Digital Potentiometer 50kΩ 256-Position Linear ...
Description:
DS1845E-050+ | DS1845E-050+, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-I2C 14-Pin TSSOP
MCP4013T-103E/CH | MCP4013T-103E/CH, Digital Potentiometer 10kΩ 64-Position Linear ...
Description:
MCP4013T-103E/CH | MCP4013T-103E/CH, Digital Potentiometer 10kΩ 64-Position Linear Serial-2 Wire 6-Pin SOT-23
The AD5292 is a Single Channel, 1024-Position, 1% ...
Description:
The AD5292 is a Single Channel, 1024-Position, 1% Resistance Tolerance, Digital Potentiometer with 20-Times Programmable Memory. The Evaluation board contains a USB connection and software allowing the AD5292 to be controlled from a computer.
Mechanically-assembled potentiometers and dial knobs display10 turns with ...
Description:
Mechanically-assembled potentiometers and dial knobs display10 turns with a reading accuracy of 1//500 turns. Flush mounted with solder terminal outputs, these secure and stable potentiometeres adn dial knobs have a service life of 250,000 rotations. • 4 available values.• Rotation brake.• Dielectric strength: 1000 V, –50 Hz • Electrical and ...