AD5263BRUZ200, Digital Potentiometer 200kΩ 256-Position Linear 4-Channel Serial-2 Wire, Serial-3 Wire, Serial-I2C,

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI
Resistance Value 200kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 24
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Dimensions 7.8 x 4.4 x 1.05mm
Height 1.05mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 4.4mm
Length 7.8mm
21 In stock - FREE next working day delivery available
Price Each
£ 5.36
(exc. VAT)
£ 6.43
(inc. VAT)
Units
Per unit
1 - 11
£5.36
12 - 30
£4.82
31 +
£4.54
Packaging Options:
Related Products
AD5122ABRUZ10 | AD5122ABRUZ10, Digital Potentiometer 10kΩ 128-Position Linear ...
Description:
AD5122ABRUZ10 | AD5122ABRUZ10, Digital Potentiometer 10kΩ 128-Position Linear 2-Channel Serial-I2C 16 Pin, TSSOP
AD5122ABRUZ100 | AD5122ABRUZ100, Digital Potentiometer 100kΩ 128-Position Linear ...
Description:
AD5122ABRUZ100 | AD5122ABRUZ100, Digital Potentiometer 100kΩ 128-Position Linear 2-Channel Serial-I2C 16 Pin, TSSOP
MCP42100-I/SL | MCP42100-I/SL, Digital Potentiometer 100kΩ 256-Position Linear ...
Description:
MCP42100-I/SL | MCP42100-I/SL, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-SPI 14 Pin, SOIC
AD5262 – 2-Channel (Independently Programmable)Potentiometer Replacement 20 kΩ, ...
Description:
AD5262 – 2-Channel (Independently Programmable)Potentiometer Replacement 20 kΩ, 50 kΩ, 200 kΩ5 V to 15 V Single-Supply, ±5.5 V Dual-Supply Operation256 Positions AD5260 – 1-Channel Low Temperature Coefficient 35 ppm/°C4-Wire SPI-Compatible Serial Data Input Power ON Mid-Scale Preset ApplicationsMechanical potentiometer replacement Instrumentation: gain, offset adjustment Stereo channel audio level control ...