AD5254BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear 4-Channel Serial-2 Wire, Serial-I2C 20 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-I2C
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 6.5 x 4.4 x 1.05mm
Height 1.05mm
Length 6.5mm
Minimum Operating Temperature -40 °C
Width 4.4mm
Maximum Operating Temperature +85 °C
25 In stock for FREE next working day delivery
Price Each
£ 4.80
(exc. VAT)
£ 5.76
(inc. VAT)
Units
Per unit
1 - 14
£4.80
15 - 37
£4.46
38 +
£4.13
Packaging Options:
Related Products
AD5160BRJZ5-R2 | AD5160BRJZ5-R2, Digital Potentiometer 5kΩ 256-Position Linear ...
Description:
AD5160BRJZ5-R2 | AD5160BRJZ5-R2, Digital Potentiometer 5kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8 Pin, SOT-23
AD5206BRZ10 | AD5206BRZ10, Digital Potentiometer 10kΩ 256-Position 6-Channel ...
Description:
AD5206BRZ10 | AD5206BRZ10, Digital Potentiometer 10kΩ 256-Position 6-Channel Serial-3 Wire, Serial-SPI 24 Pin, SOIC W
AD5206BRZ50 | AD5206BRZ50, Digital Potentiometer 50kΩ 256-Position Linear ...
Description:
AD5206BRZ50 | AD5206BRZ50, Digital Potentiometer 50kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 24 Pin, SOIC W
AD8403ARZ50 | AD8403ARZ50, Digital Potentiometer 50kΩ 256-Position Linear ...
Description:
AD8403ARZ50 | AD8403ARZ50, Digital Potentiometer 50kΩ 256-Position Linear 4-Channel Serial-3 Wire, Serial-SPI 24 Pin, SOIC W