AD5253BRUZ10, Digital Potentiometer 10kΩ 64-Position Linear 4-Channel Serial-2 Wire, Serial-I2C 20-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-I2C
Resistance Value 10kΩ
Number of Positions 64
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 6.5 x 4.4 x 1.05mm
Height 1.05mm
Width 4.4mm
Maximum Operating Temperature +85 °C
Length 6.5mm
Minimum Operating Temperature -40 °C
153 In stock for FREE next working day delivery
Price Each
£ 4.31
(exc. VAT)
£ 5.17
(inc. VAT)
Units
Per unit
1 - 14
£4.31
15 - 37
£3.97
38 +
£3.62
Packaging Options:
Related Products
AD8402AN10 | AD8402AN10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD8402AN10 | AD8402AN10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14-Pin PDIP
AD8402ARUZ10 | AD8402ARUZ10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD8402ARUZ10 | AD8402ARUZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14-Pin TSSOP
AD8402ARZ10 | AD8402ARZ10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD8402ARZ10 | AD8402ARZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14-Pin SOIC
MAX5487EUD+ | MAX5487EUD+, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
MAX5487EUD+ | MAX5487EUD+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14-Pin TSSOP