AD5252BRUZ100, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-2 Wire, Serial-I2C 14-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-I2C
Resistance Value 100kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 5 x 4.4 x 1mm
Height 1mm
Maximum Operating Temperature +85 °C
Length 5mm
Minimum Operating Temperature -40 °C
Width 4.4mm
8 In stock for FREE next working day delivery
Price Each
£ 3.00
(exc. VAT)
£ 3.60
(inc. VAT)
Units
Per unit
1 - 9
£3.00
10 - 49
£2.68
50 - 99
£2.29
100 - 249
£2.21
250 +
£1.99
Packaging Options:
Related Products
MCP4331T-503E/ML | MCP4331T-503E/ML, Digital Potentiometer 60kΩ 129-Position Linear ...
Description:
MCP4331T-503E/ML | MCP4331T-503E/ML, Digital Potentiometer 60kΩ 129-Position Linear 4-Channel SPI 20-Pin QFN
MCP4341T-103E/ML | MCP4341T-103E/ML, Digital Potentiometer 12kΩ 129-Position Linear ...
Description:
MCP4341T-103E/ML | MCP4341T-103E/ML, Digital Potentiometer 12kΩ 129-Position Linear 4-Channel SPI 20-Pin QFN
MCP4341T-502E/ML | MCP4341T-502E/ML, Digital Potentiometer 6kΩ 129-Position Linear ...
Description:
MCP4341T-502E/ML | MCP4341T-502E/ML, Digital Potentiometer 6kΩ 129-Position Linear 4-Channel SPI 20-Pin QFN
MCP4351T-502E/ML | MCP4351T-502E/ML, Digital Potentiometer 6kΩ 257-Position Linear ...
Description:
MCP4351T-502E/ML | MCP4351T-502E/ML, Digital Potentiometer 6kΩ 257-Position Linear 4-Channel SPI 20-Pin QFN