AD5290YRMZ10-R7, Digital Potentiometer 10kΩ 256-Position Linear 10 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

256 position
10 kΩ, 50 kΩ, 100 kΩ
+20 V to +30 V single-supply operation
±10 V to ±15 V dual-supply operation
3-wire SPI®-compatible serial interface
Low temperature coefficient
35 ppm/°C typical
THD 0.006% typical
Midscale preset
Compact MSOP-10 package
Automotive temperature range:
−40°C to +125°C
iCMOS™1 process technology
Applications
High voltage DAC
Programmable power supply
Programmable gain and offset adjustment
Programmable filters and delays
Actuator control
Audio volume control
Mechanical potentiometer replacement

Specifications
Attribute Value
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Dual, Single
Typical Single Supply Voltage 20 → 30 V
Typical Dual Supply Voltage ±10 to ±15V
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Width 3.1mm
Minimum Operating Temperature -40 °C
Length 3.1mm
Maximum Operating Temperature +125 °C
1992 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 3.995
(exc. VAT)
£ 4.794
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£3.995
£7.99
10 - 98
£3.68
£7.36
100 - 498
£2.995
£5.99
500 +
£2.575
£5.15
*price indicative
Packaging Options:
Related Products
AD5241BRZ100 | AD5241BRZ100, Digital Potentiometer 100kΩ 256-Position Serial-2 ...
Description:
AD5241BRZ100 | AD5241BRZ100, Digital Potentiometer 100kΩ 256-Position Serial-2 Wire, Serial-I2C 14-Pin SOIC
MCP4012T-103E/CH | MCP4012T-103E/CH, Digital Potentiometer 10kΩ 64-Position Linear ...
Description:
MCP4012T-103E/CH | MCP4012T-103E/CH, Digital Potentiometer 10kΩ 64-Position Linear Serial-2 Wire 6-Pin SOT-23
MAX5479EUD+ | MAX5479EUD+, Digital Potentiometer 100kΩ 256-Position Linear ...
Description:
MAX5479EUD+ | MAX5479EUD+, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-2 Wire 14-Pin TSSOP
AD5280: 1 channelAD5282: 2 channels256 positions+10 V to ...
Description:
AD5280: 1 channelAD5282: 2 channels256 positions+10 V to +15 V single supply, ±5.5 V dual-supply operationFixed terminal resistance: 20 kΩ, 50 kΩ, 200 kΩLow temperature coefficient: 30 ppm/°CPower-on midscale preset1Programmable resetOperating temperature: −40°C to +85°CI2C-compatible interfaceApplicationsMultimedia, video, and audioCommunicationsMechanical potentiometer replacementInstrumentation: gain, offset adjustmentProgrammable voltage sourceProgrammable current sourceLine impedance ...