AD5271BRMZ-100, Digital Potentiometer 100kΩ 256-Position Linear SPI 10 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Single-channel, 1024-/256-position resolution
20 kΩ, 50 kΩ and 100 kΩ
nominal resistance
Maximum ±1% nominal resistor tolerance error
50-times programmable (50-TP) wiper memory
Rheostat mode temperature coefficient: 5 ppm/°C
2.7 V to 5.5 V single-supply operation
±2.5 V to ±2.75 V dual-supply operation for ac or bipolar operations
SPI-compatible interface
Wiper setting readback
Power on refreshed from 50-TP memory
Thin LFCSP, 10-lead,
3 mm ´ 3 mm ´ 0.8 mm package
Compact MSOP, 10-lead,
3 mm ´ 4.9 mm ´ 1.1 mm package
Applications
Mechanical potentiometer replacements
Op-amp: variable gain control
Instrumentation: gain, offset adjustment
Programmable voltage-to-current conversions
Programmable filters, delays, time constants
Programmable power supply
Sensor calibration

Specifications
Attribute Value
Control Interface SPI
Resistance Value 100kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.7 → 5.5 V
Typical Dual Supply Voltage ±2.5 to ±2.75V
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Width 3.1mm
Maximum Operating Temperature +125 °C
Length 3.1mm
Minimum Operating Temperature -40 °C
Available to back order for despatch 18/03/2020
Price Each (In a Pack of 5)
£ 2.098
(exc. VAT)
£ 2.518
(inc. VAT)
Units
Per unit
Per Pack*
5 - 5
£2.098
£10.49
10 +
£1.992
£9.96
*price indicative
Packaging Options:
Related Products
2-channel, 256-position potentiometers End-to-end resistance: 2.5 kΩ, 10 ...
Description:
2-channel, 256-position potentiometers End-to-end resistance: 2.5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩCompact 10-lead MSOP (3 mm ´ 4.9 mm) package Fast settling time: tS = 5 μs typical on power-up Full read/write of wiper register Power-on preset to midscale Computer software replaces microcontroller in factory programming applications Single ...
2-channel, 256-position potentiometers End-to-end resistance: 2.5 kΩ, 10 ...
Description:
2-channel, 256-position potentiometers End-to-end resistance: 2.5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩCompact 10-lead MSOP (3 mm ´ 4.9 mm) package Fast settling time: tS = 5 μs typical on power-up Full read/write of wiper register Power-on preset to midscale Computer software replaces microcontroller in factory programming applications Single ...
2-channel, 256-position potentiometers End-to-end resistance: 2.5 kΩ, 10 ...
Description:
2-channel, 256-position potentiometers End-to-end resistance: 2.5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩCompact 10-lead MSOP (3 mm ´ 4.9 mm) package Fast settling time: tS = 5 μs typical on power-up Full read/write of wiper register Power-on preset to midscale Extra package address decode pins:AD0 and AD1Computer software replaces ...
Miniature SC70 and SOT23 Packages0.3μA Ultra-Low Supply Current+2.7V ...
Description:
Miniature SC70 and SOT23 Packages0.3μA Ultra-Low Supply Current+2.7V to +5.5V Single-Supply Operation Glitchless Switching Between Resistor Taps Power-On Reset to Midscale2-Wire Up/Down Serial Interface10kΩ, 50kΩ, and 100kΩ Resistance Values Applications Gain Adjustment LCD Screen Adjustment Line Impedance Matching Mechanical Potentiometer Replacement Volume Control.