256-Position
Replaces 1,2 or 4 Potentiometers
1 kΩ, 10 kΩ, 50 kΩ, 100 kΩ
Power Shutdown - Less than 5 μA
3-Wire SPI-Compatible Serial
Data Input
10 MHz Update Data Loading Rate
2.7 V to 5.5 V Single-Supply Operation
Midscale Preset
Attribute | Value |
---|---|
Resistance Value | 1kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Width | 4.5mm |
Maximum Operating Temperature | +125 °C |
Length | 5.1mm |
Minimum Operating Temperature | -40 °C |