AD8402ARUZ1, Digital Potentiometer 1kΩ 256-Position Linear 14 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

256-Position
Replaces 1,2 or 4 Potentiometers
1 kΩ, 10 kΩ, 50 kΩ, 100 kΩ
Power Shutdown - Less than 5 μA
3-Wire SPI-Compatible Serial
Data Input
10 MHz Update Data Loading Rate
2.7 V to 5.5 V Single-Supply Operation
Midscale Preset

Specifications
Attribute Value
Resistance Value 1kΩ
Number of Positions 256
Taper Type Linear
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Maximum Operating Temperature +125 °C
Width 4.5mm
Length 5.1mm
Minimum Operating Temperature -40 °C
96 In stock - FREE next working day delivery available
Price Each (In a Tube of 96)
£ 3.106
(exc. VAT)
£ 3.727
(inc. VAT)
Units
Per unit
Per Tube*
96 - 96
£3.106
£298.176
192 - 384
£2.969
£285.024
480 +
£2.687
£257.952
*price indicative
Related Products
The AD823x devices are integrated signal conditioning blocks ...
Description:
The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications. They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as those created by motion or remote electrode placement. • Fully integrated, single-lead electrocardiogram (ECG) front-end• Common-mode ...
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter. Small footprint due to no inductor Simple design. Inductorless ...
Low-Cost Solution Available in Space-Saving SC70 Packages (MAX9030/MAX9031)+2.5 ...
Description:
Low-Cost Solution Available in Space-Saving SC70 Packages (MAX9030/MAX9031)+2.5 to +5.5V Single-Supply Voltage Range Comparator Output Swings Rail-to-Rail Internal 4mV Comparator Hysteresis188ns Propagation Delay Low 35μA Supply Current No Phase Reversal for Overdriven Inputs Space-Saving Packages5-Pin SC70 (MAX9031)6-Pin SC70 (MAX9030)8-Pin SOT23 (MAX9032)14-Pin TSSOP (MAX9034) Applications Battery-Powered Portable Systems Digital Line Receivers ...
The AUIR3315(S) is a fully protected 4 terminals ...
Description:
The AUIR3315(S) is a fully protected 4 terminals high side switch. The input signal is referenced to Vcc. When the input voltage Vcc - Vin is higher than the specified threshold, the output power Mosfet is turned on. When the Vcc - Vin is lower than the specified Vil threshold, ...