AD5290YRMZ10-R7, Digital Potentiometer 10kΩ 256-Position Linear 10 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

256 position
10 kΩ, 50 kΩ, 100 kΩ
+20 V to +30 V single-supply operation
±10 V to ±15 V dual-supply operation
3-wire SPI®-compatible serial interface
Low temperature coefficient
35 ppm/°C typical
THD 0.006% typical
Midscale preset
Compact MSOP-10 package
Automotive temperature range:
−40°C to +125°C
iCMOS™1 process technology
Applications
High voltage DAC
Programmable power supply
Programmable gain and offset adjustment
Programmable filters and delays
Actuator control
Audio volume control
Mechanical potentiometer replacement

Specifications
Attribute Value
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Dual, Single
Typical Single Supply Voltage 20 → 30 V
Typical Dual Supply Voltage ±10 to ±15V
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Temperature +125 °C
Width 3.1mm
Minimum Operating Temperature -40 °C
1000 In stock for FREE next working day delivery
Price Each (On a Reel of 1000)
£ 2.41
(exc. VAT)
£ 2.89
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
£2.41
£2,410.00
*price indicative
Related Products
The MCP45HVx1 family of devices from Microchip are ...
Description:
The MCP45HVx1 family of devices from Microchip are Digital Potentiometers with an SPI Interface and on board Volatile Memory. The device family has dual power rails, one analogue one digital. The Analogue power rail can handle up to +36 V and can be implemented as a dual rail (±18 V) ...
MCP45HV51 is a single-channel, high voltage digital potentiometer ...
Description:
MCP45HV51 is a single-channel, high voltage digital potentiometer (Digipot) family that supports 10V ∼36V or +/-5V to +/-18V power rails. It features 8-bit resolution with I2C interface. This family is available in TSSOP-14 and QFN-20 (5x5) packages and has 5kΩ, 10 kΩ, 50 kΩ, and 100 kΩ end-to-end resistance(RAB) options ...
2-channel, 256-position potentiometers End-to-end resistance: 2.5 kΩ, 10 ...
Description:
2-channel, 256-position potentiometers End-to-end resistance: 2.5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩCompact 10-lead MSOP (3 mm ´ 4.9 mm) package Fast settling time: tS = 5 μs typical on power-up Full read/write of wiper register Power-on preset to midscale Computer software replaces microcontroller in factory programming applications Single ...
2-channel, 256-position potentiometers End-to-end resistance: 2.5 kΩ, 10 ...
Description:
2-channel, 256-position potentiometers End-to-end resistance: 2.5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩCompact 10-lead MSOP (3 mm ´ 4.9 mm) package Fast settling time: tS = 5 μs typical on power-up Full read/write of wiper register Power-on preset to midscale Computer software replaces microcontroller in factory programming applications Single ...