AD5280BRUZ50, Digital Potentiometer 50kΩ 256-Position Linear I2C, Serial-2 Wire 14 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

AD5280: 1 channel
AD5282: 2 channels
256 positions
+10 V to +15 V single supply, ±5.5 V dual-supply operation
Fixed terminal resistance: 20 kΩ, 50 kΩ, 200 kΩ
Low temperature coefficient: 30 ppm/°C
Power-on midscale preset1
Programmable reset
Operating temperature: −40°C to +85°C
I2C-compatible interface
Applications
Multimedia, video, and audio
Communications
Mechanical potentiometer replacement
Instrumentation: gain, offset adjustment
Programmable voltage source
Programmable current source
Line impedance matching

Specifications
Attribute Value
Control Interface I2C, Serial-2 Wire
Resistance Value 50kΩ
Number of Positions 256
Taper Type Linear
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 10 → 15 V
Typical Dual Supply Voltage ±5.5V
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Width 4.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 5.1mm
96 In stock for FREE next working day delivery
Price Each (In a Tube of 96)
£ 2.784
(exc. VAT)
£ 3.341
(inc. VAT)
Units
Per unit
Per Tube*
96 - 96
£2.784
£267.264
192 - 384
£2.653
£254.688
480 +
£2.405
£230.88
*price indicative
Related Products
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range ...
Description:
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers with a SPI interface and EEPROM memory.Featured is Wiper Lock Technology, providing a method of ’locking’ the wiper configuration. To unlock a high-voltage command is required (>8.5 V), protecting the setting during normal operation.7-bit (129 steps) and ...
MCP45HV51 is a single-channel, high voltage digital potentiometer ...
Description:
MCP45HV51 is a single-channel, high voltage digital potentiometer (Digipot) family that supports 10V ∼36V or +/-5V to +/-18V power rails. It features 8-bit resolution with I2C interface. This family is available in TSSOP-14 and QFN-20 (5x5) packages and has 5kΩ, 10 kΩ, 50 kΩ, and 100 kΩ end-to-end resistance(RAB) options ...
Single-channel, 1024-/256-position resolution20 kΩ, 50 kΩ and 100 ...
Description:
Single-channel, 1024-/256-position resolution20 kΩ, 50 kΩ and 100 kΩnominal resistance Maximum ±1% nominal resistor tolerance error50-times programmable (50-TP) wiper memory Rheostat mode temperature coefficient: 5 ppm/°C2.7 V to 5.5 V single-supply operation±2.5 V to ±2.75 V dual-supply operation for ac or bipolar operations SPI-compatible interface Wiper setting readback Power on ...
Single-channel, 1024-/256-position resolution20 kΩ, 50 kΩ and 100 ...
Description:
Single-channel, 1024-/256-position resolution20 kΩ, 50 kΩ and 100 kΩnominal resistance Maximum ±1% nominal resistor tolerance error50-times programmable (50-TP) wiper memory Rheostat mode temperature coefficient: 5 ppm/°C2.7 V to 5.5 V single-supply operation±2.5 V to ±2.75 V dual-supply operation for ac or bipolar operations SPI-compatible interface Wiper setting readback Power on ...