AD5248BRMZ2.5, Digital Potentiometer 2.5kΩ 256-Position Linear 2-Channel I2C, Serial-2 Wire 10-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

2-channel, 256-position potentiometers
End-to-end resistance: 2.5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩ
Compact 10-lead MSOP (3 mm ´ 4.9 mm) package
Fast settling time: tS = 5 μs typical on power-up
Full read/write of wiper register
Power-on preset to midscale
Extra package address decode pins:AD0 and AD1
Computer software replaces microcontroller in factory programming applications
Single supply: 2.7 V to 5.5 V
Low temperature coefficient: 35 ppm/°C
Low power: IDD = 6 μA maximum
Wide operating temperature: −40°C to +125°C
Evaluation board available
Applications
Systems calibrations
Electronics level settings
Mechanical trimmers replacement in new designs
Permanent factory printed circuit board (PCB) setting
Transducer adjustment of pressure, temperature, position, chemical, and optical sensors
RF amplifier biasing
Gain control and offset adjustment

Specifications
Attribute Value
Control Interface I2C, Serial-2 Wire
Resistance Value 2.5kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Width 3.1mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 3.1mm
100 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 1.50
(exc. VAT)
£ 1.80
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
£1.50
£75.00
100 - 450
£1.44
£72.00
500 +
£1.20
£60.00
*price indicative
Related Products
The MCP41/426X devices are non-volatile, 8-bit (257 wiper ...
Description:
The MCP41/426X devices are non-volatile, 8-bit (257 wiper steps) digital potentiometers with EEPROM and an SPI compatible interface. The MCP41/42XX family is available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting. ...
MCP45HV51 is a single-channel, high voltage digital potentiometer ...
Description:
MCP45HV51 is a single-channel, high voltage digital potentiometer (Digipot) family that supports 10V ∼36V or +/-5V to +/-18V power rails. It features 8-bit resolution with I2C interface. This family is available in TSSOP-14 and QFN-20 (5x5) packages and has 5kΩ, 10 kΩ, 50 kΩ, and 100 kΩ end-to-end resistance(RAB) options ...
Single-channel, 1024-/256-position resolution20 kΩ, 50 kΩ and 100 ...
Description:
Single-channel, 1024-/256-position resolution20 kΩ, 50 kΩ and 100 kΩnominal resistanceMaximum ±1% nominal resistor tolerance error50-times programmable (50-TP) wiper memoryRheostat mode temperature coefficient: 5 ppm/°C2.7 V to 5.5 V single-supply operation±2.5 V to ±2.75 V dual-supply operation for ac or bipolar operationsSPI-compatible interfaceWiper setting readbackPower on refreshed from 50-TP memoryThin LFCSP, ...
Single-channel, 1024-/256-position resolution20 kΩ, 50 kΩ and 100 ...
Description:
Single-channel, 1024-/256-position resolution20 kΩ, 50 kΩ and 100 kΩnominal resistanceMaximum ±1% nominal resistor tolerance error50-times programmable (50-TP) wiper memoryRheostat mode temperature coefficient: 5 ppm/°C2.7 V to 5.5 V single-supply operation±2.5 V to ±2.75 V dual-supply operation for ac or bipolar operationsSPI-compatible interfaceWiper setting readbackPower on refreshed from 50-TP memoryThin LFCSP, ...