AD5243BRMZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel 10-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

2-channel, 256-position potentiometers
End-to-end resistance: 2.5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩ
Compact 10-lead MSOP (3 mm ´ 4.9 mm) package
Fast settling time: tS = 5 μs typical on power-up
Full read/write of wiper register
Power-on preset to midscale
Computer software replaces microcontroller in factory programming applications
Single supply: 2.7 V to 5.5 V
Low temperature coefficient: 35 ppm/°C
Low power: IDD = 6 μA maximum
Wide operating temperature: −40°C to +125°C
Evaluation board available
Applications
Systems calibrations
Electronics level settings
Mechanical trimmers replacement in new designs
Permanent factory printed circuit board (PCB) setting
Transducer adjustment of pressure, temperature, position, chemical, and optical sensors
RF amplifier biasing
Gain control and offset adjustment

Specifications
Attribute Value
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Width 3.1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
300 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 1.50
(exc. VAT)
£ 1.80
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
£1.50
£75.00
100 - 450
£1.44
£72.00
500 +
£1.20
£60.00
*price indicative
Related Products
The AD823x devices are integrated signal conditioning blocks ...
Description:
The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications. They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as those created by motion or remote electrode placement. • Fully integrated, single-lead electrocardiogram (ECG) front-end• Common-mode ...
The Silicon Labs TouchXpress family of capacitive touch ...
Description:
The Silicon Labs TouchXpress family of capacitive touch controllers makes switching from traditional buttons to capacitive touch buttons as simple as possible. Although capacitive sense requires complex technology these devices are not complicated to use or adapt to your needs. Using Silicon Labs Simplicity Studio you can easily configure the ...
The MCP41/426X devices are non-volatile, 8-bit (257 wiper ...
Description:
The MCP41/426X devices are non-volatile, 8-bit (257 wiper steps) digital potentiometers with EEPROM and an SPI compatible interface. The MCP41/42XX family is available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting. ...
The AUIR3315(S) is a fully protected 4 terminals ...
Description:
The AUIR3315(S) is a fully protected 4 terminals high side switch. The input signal is referenced to Vcc. When the input voltage Vcc - Vin is higher than the specified threshold, the output power Mosfet is turned on. When the Vcc - Vin is lower than the specified Vil threshold, ...