AD5207BRUZ100, Digital Potentiometer 100kΩ 256-Position Linear Serial-3 Wire 14 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Replaces Potentiometers In New Designs
10K, 50K & 100K Ω End-to-End Terminal Resistances
+2.7 to +5.5 V Single-Supply
±3 V Dual Supply
3-Wire SPI Compatible Serial Data Input and Output
Specified for Operation: -40°C to 125°C
Applications
Mechanical Potentiometer Replacement
Stereo Channel Audio Level Control
Instrumentation: Gain, Offset Adjustment
Programmable Voltage-to-Current Conversion
Programmable Filters, Delays, Time Constants
Line Impedance Matching
Automotive Electronics Adjustment

Specifications
Attribute Value
Control Interface Serial-3 Wire
Resistance Value 100kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.7 → 5.5 V
Typical Dual Supply Voltage ±2.2 to ±2.7V
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Maximum Operating Temperature +125 °C
Width 4.5mm
Minimum Operating Temperature -40 °C
Length 5.1mm
96 In stock for FREE next working day delivery
Price Each (In a Tube of 96)
£ 1.695
(exc. VAT)
£ 2.034
(inc. VAT)
Units
Per unit
Per Tube*
96 - 96
£1.695
£162.72
192 - 384
£1.621
£155.616
480 +
£1.475
£141.60
*price indicative
Related Products
LTC1966CMS8#PBF | Linear Technology LTC1966CMS8#PBF, True RMS-DC Converter ...
Description:
LTC1966CMS8#PBF | Linear Technology LTC1966CMS8#PBF, True RMS-DC Converter 10mA, -5.5 → +5.5 V 8-Pin, MSOP
AD5262 – 2-Channel (Independently Programmable)Potentiometer Replacement 20 kΩ, ...
Description:
AD5262 – 2-Channel (Independently Programmable)Potentiometer Replacement 20 kΩ, 50 kΩ, 200 kΩ5 V to 15 V Single-Supply, ±5.5 V Dual-Supply Operation256 Positions AD5260 – 1-Channel Low Temperature Coefficient 35 ppm/°C4-Wire SPI-Compatible Serial Data Input Power ON Mid-Scale Preset ApplicationsMechanical potentiometer replacement Instrumentation: gain, offset adjustment Stereo channel audio level control ...
MAX3097ECSE+ | Maxim MAX3097ECSE+, Triple-RX Line Receiver, RS-422/ ...
Description:
MAX3097ECSE+ | Maxim MAX3097ECSE+, Triple-RX Line Receiver, RS-422/ RS-485, 3 → 5.5 V, 16-Pin SOIC
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 ...