AD5242BRZ100, Digital Potentiometer 100kΩ 256-Position 2-Channel Serial-2 Wire, Serial-I2C 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-I2C
Resistance Value 100kΩ
Number of Positions 256
Memory Type Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Operating Temperature +105 °C
Length 10mm
192 In stock for FREE next working day delivery
Price Each (In a Tube of 48)
£ 1.911
(exc. VAT)
£ 2.293
(inc. VAT)
Units
Per unit
Per Tube*
48 - 192
£1.911
£91.728
240 - 432
£1.731
£83.088
480 +
£1.573
£75.504
*price indicative
Related Products
LC89091JA-H | LC89091JA-H, Audio Decoder 5-Channel Mono 24bit- ...
Description:
LC89091JA-H | LC89091JA-H, Audio Decoder 5-Channel Mono 24bit- I2C 16-Pin SSOP
AD7376ARWZ100 | AD7376ARWZ100, Digital Potentiometer 100kΩ 128-Position Serial-3 ...
Description:
AD7376ARWZ100 | AD7376ARWZ100, Digital Potentiometer 100kΩ 128-Position Serial-3 Wire, Serial-SPI 16-Pin SOIC W
MAX536ACWE+ | Maxim MAX536ACWE+, 4-Channel Serial DAC, 16-Pin ...
Description:
MAX536ACWE+ | Maxim MAX536ACWE+, 4-Channel Serial DAC, 16-Pin SOIC W