AD8403ARZ1, Digital Potentiometer 1kΩ 256-Position Linear 4-Channel Serial-3 Wire, Serial-SPI 24 Pin, SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 1kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 24
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 15.6 x 7.6 x 2.35mm
Height 2.35mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 7.6mm
Length 15.6mm
124 In stock for FREE next working day delivery
Price Each (In a Tube of 31)
£ 4.571
(exc. VAT)
£ 5.485
(inc. VAT)
Units
Per unit
Per Tube*
31 - 124
£4.571
£141.701
155 - 279
£4.082
£126.542
310 +
£3.836
£118.916
*price indicative
Related Products
AD8402AN10 | AD8402AN10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD8402AN10 | AD8402AN10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14 Pin, PDIP
AD5160BRJZ10-R2 | AD5160BRJZ10-R2, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD5160BRJZ10-R2 | AD5160BRJZ10-R2, Digital Potentiometer 10kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8 Pin, SOT-23
AD5201BRMZ10 | AD5201BRMZ10, Digital Potentiometer 10kΩ 33-Position Linear ...
Description:
AD5201BRMZ10 | AD5201BRMZ10, Digital Potentiometer 10kΩ 33-Position Linear Serial-3 Wire, Serial-SPI 10 Pin, MSOP
256-Position Replaces 1,2 or 4 Potentiometers1 kΩ, 10 ...
Description:
256-Position Replaces 1,2 or 4 Potentiometers1 kΩ, 10 kΩ, 50 kΩ, 100 kΩPower Shutdown - Less than 5 μA3-Wire SPI-Compatible Serial Data Input10 MHz Update Data Loading Rate2.7 V to 5.5 V Single-Supply Operation Midscale Preset.