AD8402ARZ100, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14 Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 100kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Length 8.75mm
Width 4mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
56 In stock for FREE next working day delivery
Price Each (In a Tube of 56)
£ 2.784
(exc. VAT)
£ 3.341
(inc. VAT)
Units
Per unit
Per Tube*
56 +
£2.784
£155.904
*price indicative
Related Products
AD5254BRUZ50 | AD5254BRUZ50, Digital Potentiometer 50kΩ 256-Position Linear ...
Description:
AD5254BRUZ50 | AD5254BRUZ50, Digital Potentiometer 50kΩ 256-Position Linear 4-Channel Serial-2 Wire, Serial-I2C 20 Pin, TSSOP
AD5246BKSZ10-RL7 | AD5246BKSZ10-RL7, Digital Potentiometer 10kΩ 128-Position Serial-3 ...
Description:
AD5246BKSZ10-RL7 | AD5246BKSZ10-RL7, Digital Potentiometer 10kΩ 128-Position Serial-3 Wire, Serial-I2C 6 Pin, SC-70
AD5246BKSZ50-RL7 | AD5246BKSZ50-RL7, Digital Potentiometer 50kΩ 128-Position Serial-3 ...
Description:
AD5246BKSZ50-RL7 | AD5246BKSZ50-RL7, Digital Potentiometer 50kΩ 128-Position Serial-3 Wire, Serial-I2C 6 Pin, SC-70
MCP4012T-503E/CH | MCP4012T-503E/CH, Digital Potentiometer 50kΩ 64-Position Linear ...
Description:
MCP4012T-503E/CH | MCP4012T-503E/CH, Digital Potentiometer 50kΩ 64-Position Linear Serial-2 Wire 6 Pin, SOT-23