MAX5479EUD+, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-2 Wire 14 Pin, TSSOP

  • RS Stock No. 165-9691
  • Mfr. Part No. MAX5479EUD+
  • Brand Maxim
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Digital Potentiometer, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Digital Potentiometer - Maxim

Specifications
Attribute Value
Control Interface Serial-2 Wire
Resistance Value 100kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.25 V
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Minimum Operating Temperature -40 °C
Width 4.5mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Available to back order for despatch 15/04/2020
Price Each (In a Tube of 96)
£ 1.723
(exc. VAT)
£ 2.068
(inc. VAT)
Units
Per unit
Per Tube*
96 +
£1.723
£165.408
*price indicative
Related Products
AD5253BRUZ10 | AD5253BRUZ10, Digital Potentiometer 10kΩ 64-Position Linear ...
Description:
AD5253BRUZ10 | AD5253BRUZ10, Digital Potentiometer 10kΩ 64-Position Linear 4-Channel Serial-2 Wire, Serial-I2C 20-Pin TSSOP
MCP4012T-503E/CH | MCP4012T-503E/CH, Digital Potentiometer 50kΩ 64-Position Linear ...
Description:
MCP4012T-503E/CH | MCP4012T-503E/CH, Digital Potentiometer 50kΩ 64-Position Linear Serial-2 Wire 6-Pin SOT-23
AD5254BRUZ10 | AD5254BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD5254BRUZ10 | AD5254BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear 4-Channel Serial-2 Wire, Serial-I2C 20-Pin TSSOP
AD5161BRMZ100 | AD5161BRMZ100, Digital Potentiometer 100kΩ 256-Position Serial-2 ...
Description:
AD5161BRMZ100 | AD5161BRMZ100, Digital Potentiometer 100kΩ 256-Position Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI 10-Pin MSOP