MCP4022T-502E/CH, Digital Potentiometer 5kΩ 64-Position Linear Serial-2 Wire 5 Pin, SOT-23

  • RS Stock No. 165-3389
  • Mfr. Part No. MCP4022T-502E/CH
  • Brand Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

MCP4021/4022/4023/4024 Digital Potentiometers

Digital Potentiometer - Microchip

Specifications
Attribute Value
Control Interface Serial-2 Wire
Resistance Value 5kΩ
Number of Positions 64
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Power Supply Type Single
Typical Single Supply Voltage 1.8 → 5.5 V
Dimensions 3.1 x 1.75 x 1.3mm
Height 1.3mm
Maximum Operating Temperature +125 °C
Length 3.1mm
Width 1.75mm
Minimum Operating Temperature -40 °C
Available to back order for despatch 21/01/2020
Price Each (On a Reel of 3000)
£ 0.388
(exc. VAT)
£ 0.466
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£0.388
£1,164.00
*price indicative
Related Products
AD5160BRJZ5-R2 | AD5160BRJZ5-R2, Digital Potentiometer 5kΩ 256-Position Linear ...
Description:
AD5160BRJZ5-R2 | AD5160BRJZ5-R2, Digital Potentiometer 5kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8-Pin SOT-23