AD5231BRUZ100, Digital Potentiometer 100kΩ 1024-Position Linear, Log Serial-2 Wire, Serial-I2C 16 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 100KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-I2C
Resistance Value 100kΩ
Number of Positions 1024
Taper Type Linear, Log
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 5 x 4.4 x 1.05mm
Height 1.05mm
Minimum Operating Temperature -40 °C
Length 5mm
Maximum Operating Temperature +85 °C
Width 4.4mm
192 In stock for FREE next working day delivery
Price Each (In a Tube of 96)
£ 2.222
(exc. VAT)
£ 2.666
(inc. VAT)
Units
Per unit
Per Tube*
96 +
£2.222
£213.312
*price indicative
Related Products
AD5282BRUZ50 | AD5282BRUZ50, Digital Potentiometer 50kΩ 256-Position 2-Channel ...
Description:
AD5282BRUZ50 | AD5282BRUZ50, Digital Potentiometer 50kΩ 256-Position 2-Channel Serial-3 Wire, Serial-I2C 16 Pin, TSSOP
AD5206BRZ50 | AD5206BRZ50, Digital Potentiometer 50kΩ 256-Position Linear ...
Description:
AD5206BRZ50 | AD5206BRZ50, Digital Potentiometer 50kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 24 Pin, SOIC W
MAX5495ETE+ | MAX5495ETE+, Digital Potentiometer 50kΩ 1024-Position Linear ...
Description:
MAX5495ETE+ | MAX5495ETE+, Digital Potentiometer 50kΩ 1024-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 16 Pin, TQFN
AD8402ARZ100 | AD8402ARZ100, Digital Potentiometer 100kΩ 256-Position Linear ...
Description:
AD8402ARZ100 | AD8402ARZ100, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14 Pin, SOIC