AD8402ARZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Length 8.75mm
Maximum Operating Temperature +125 °C
Width 4mm
Minimum Operating Temperature -40 °C
Available to back order for despatch 25/09/2019
Price Each (In a Tube of 56)
£ 2.651
(exc. VAT)
£ 3.181
(inc. VAT)
Units
Per unit
Per Tube*
56 +
£2.651
£148.456
*price indicative
Related Products
AD5122ABRUZ100 | AD5122ABRUZ100, Digital Potentiometer 100kΩ 128-Position Linear ...
Description:
AD5122ABRUZ100 | AD5122ABRUZ100, Digital Potentiometer 100kΩ 128-Position Linear 2-Channel Serial-I2C 16-Pin TSSOP
AD5144ABRUZ10 | AD5144ABRUZ10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD5144ABRUZ10 | AD5144ABRUZ10, Digital Potentiometer 10kΩ 256-Position Linear 4-Channel Serial-I2C 20-Pin TSSOP
ADN2850BCPZ250 | ADN2850BCPZ250, Digital Potentiometer 250kΩ 1024-Position Linear ...
Description:
ADN2850BCPZ250 | ADN2850BCPZ250, Digital Potentiometer 250kΩ 1024-Position Linear 2-Channel SPI 16-Pin LFCSP
The MCP4451 devices are volatile, 8-bit (257 wiper ...
Description:
The MCP4451 devices are volatile, 8-bit (257 wiper steps) digital potentiometers that are programmed/reprogrammed through an I2C™Compatible compatible interface. The MCP4451 family of devices are available with resistor values of 5KΩ, 10KΩ, 50KΩ and 100KΩ. Quad Resistor NetworkPotentiometer or Rheostat configuration options7-bit – 128 Resistors (129 Taps)8-bit: 256 Resistors (257 ...