- RS Stock No.:
- 160-7974
- Mfr. Part No.:
- AD5246BKSZ10-RL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-7974
- Mfr. Part No.:
- AD5246BKSZ10-RL7
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Digital Potentiometer (Single, 10KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire, Serial-I2C |
Resistance Value | 10kΩ |
Number of Positions | 128 |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 2.2 x 1.35 x 1mm |
Height | 1mm |
Length | 2.2mm |
Maximum Operating Temperature | +125 °C |
Width | 1.35mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 160-7974
- Mfr. Part No.:
- AD5246BKSZ10-RL7
- Brand:
- Analog Devices