AD5174BRMZ-10, Digital Potentiometer 10kΩ 1024-Position Serial-SPI 10 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-SPI
Resistance Value 10kΩ
Number of Positions 1024
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.7 → 5.5 V
Typical Dual Supply Voltage ±2.5 → ±2.75V
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Width 3.1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3.1mm
300 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 2.391
(exc. VAT)
£ 2.869
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£2.391
£119.55
*price indicative
Related Products
AD5270BRMZ-50 | AD5270BRMZ-50, Digital Potentiometer 50kΩ 1024-Position Serial-SPI ...
Description:
AD5270BRMZ-50 | AD5270BRMZ-50, Digital Potentiometer 50kΩ 1024-Position Serial-SPI 10-Pin MSOP