AD5292BRUZ-100, Digital Potentiometer 100kΩ 1024-Position Serial-SPI 14 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital Potentiometer (Single, 100KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-SPI
Resistance Value 100kΩ
Number of Positions 1024
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 9 → 33 V
Typical Dual Supply Voltage ±9 → ±16.5V
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Maximum Operating Temperature +105 °C
Length 5.1mm
Width 4.5mm
Minimum Operating Temperature -40 °C
288 In stock for FREE next working day delivery
Price Each (In a Tube of 96)
£ 3.919
(exc. VAT)
£ 4.703
(inc. VAT)
Units
Per unit
Per Tube*
96 +
£3.919
£376.224
*price indicative
Related Products
MCP42010-E/SL | MCP42010-E/SL, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
MCP42010-E/SL | MCP42010-E/SL, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-SPI 14 Pin, SOIC
MCP42010-I/P | MCP42010-I/P, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
MCP42010-I/P | MCP42010-I/P, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-SPI 14 Pin, PDIP
MCP42050-I/P | MCP42050-I/P, Digital Potentiometer 50kΩ 256-Position Linear ...
Description:
MCP42050-I/P | MCP42050-I/P, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel Serial-SPI 14 Pin, PDIP
AD8402ARZ100 | AD8402ARZ100, Digital Potentiometer 100kΩ 256-Position Linear ...
Description:
AD8402ARZ100 | AD8402ARZ100, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14 Pin, SOIC