AD5270BRMZ-100, Digital Potentiometer 100kΩ 1024-Position Serial-SPI 10 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital Potentiometer (Single, 100KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-SPI
Resistance Value 100kΩ
Number of Positions 1024
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.7 → 5.5 V
Typical Dual Supply Voltage ±2.5 → ±2.75V
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Minimum Operating Temperature -40 °C
Length 3.1mm
Maximum Operating Temperature +125 °C
Width 3.1mm
400 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 2.983
(exc. VAT)
£ 3.58
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£2.983
£149.15
*price indicative
Related Products
AD5161BRMZ50 | AD5161BRMZ50, Digital Potentiometer 50kΩ 256-Position Serial-2 ...
Description:
AD5161BRMZ50 | AD5161BRMZ50, Digital Potentiometer 50kΩ 256-Position Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI 10 Pin, MSOP
AD5161BRMZ10 | AD5161BRMZ10, Digital Potentiometer 10kΩ 256-Position Serial-2 ...
Description:
AD5161BRMZ10 | AD5161BRMZ10, Digital Potentiometer 10kΩ 256-Position Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI 10 Pin, MSOP
AD5161BRMZ5 | AD5161BRMZ5, Digital Potentiometer 5kΩ 256-Position Serial-2 ...
Description:
AD5161BRMZ5 | AD5161BRMZ5, Digital Potentiometer 5kΩ 256-Position Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI 10 Pin, MSOP
AD5162BRMZ10 | AD5162BRMZ10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD5162BRMZ10 | AD5162BRMZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 10 Pin, MSOP