AD5144ABRUZ100, Digital Potentiometer 100kΩ 256-Position Linear 4-Channel Serial-I2C 20 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-I2C
Resistance Value 100kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.3 → 5.5 V
Typical Dual Supply Voltage ±2.25 → ±2.75V
Dimensions 6.6 x 4.5 x 1.05mm
Height 1.05mm
Width 4.5mm
Length 6.6mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
225 In stock for FREE next working day delivery
Price Each (In a Tube of 75)
£ 3.966
(exc. VAT)
£ 4.759
(inc. VAT)
Units
Per unit
Per Tube*
75 +
£3.966
£297.45
*price indicative
Related Products
MCP4451-103E/ST | MCP4451-103E/ST, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
MCP4451-103E/ST | MCP4451-103E/ST, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-SPI 20 Pin, TSSOP
The MCP4451 devices are volatile, 8-bit (257 wiper ...
Description:
The MCP4451 devices are volatile, 8-bit (257 wiper steps) digital potentiometers that are programmed/reprogrammed through an I2C™Compatible compatible interface. The MCP4451 family of devices are available with resistor values of 5KΩ, 10KΩ, 50KΩ and 100KΩ. Quad Resistor Network Potentiometer or Rheostat configuration options7-bit – 128 Resistors (129 Taps)8-bit: 256 Resistors ...
AD5253BRUZ10 | AD5253BRUZ10, Digital Potentiometer 10kΩ 64-Position Linear ...
Description:
AD5253BRUZ10 | AD5253BRUZ10, Digital Potentiometer 10kΩ 64-Position Linear 4-Channel Serial-2 Wire, Serial-I2C 20 Pin, TSSOP
AD5254BRUZ10 | AD5254BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD5254BRUZ10 | AD5254BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear 4-Channel Serial-2 Wire, Serial-I2C 20 Pin, TSSOP