AD5122ABRUZ10, Digital Potentiometer 10kΩ 128-Position Linear 2-Channel Serial-I2C 16 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-I2C
Resistance Value 10kΩ
Number of Positions 128
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.3 → 5.5 V
Typical Dual Supply Voltage ±2.25 → ±2.75V
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Minimum Operating Temperature -40 °C
Width 4.5mm
Maximum Operating Temperature +125 °C
Length 5.1mm
Available to back order for despatch 18/01/2021
Price Each (In a Tube of 96)
£ 2.332
(exc. VAT)
£ 2.798
(inc. VAT)
Units
Per unit
Per Tube*
96 +
£2.332
£223.872
*price indicative
Related Products
Digital Potentiometer (Single, 50KΩ), Analog Devices. Digital Potentiometer ...
Description:
Digital Potentiometer (Single, 50KΩ), Analog Devices. Digital Potentiometer - Analog Devices.
Digital Potentiometer (Single, 100KΩ), Analog Devices. Digital Potentiometer ...
Description:
Digital Potentiometer (Single, 100KΩ), Analog Devices. Digital Potentiometer - Analog Devices.
Digital Potentiometer, Maxim Integrated Products. Digital Potentiometer - ...
Description:
Digital Potentiometer, Maxim Integrated Products. Digital Potentiometer - Maxim.
Digital Potentiometer, Maxim Integrated Products. Digital Potentiometer - ...
Description:
Digital Potentiometer, Maxim Integrated Products. Digital Potentiometer - Maxim.