AD5293BRUZ-50, Digital Potentiometer 50kΩ 1024-Position Linear Serial-SPI 14 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital Potentiometer (Single, 50KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-SPI
Resistance Value 50kΩ
Number of Positions 1024
Taper Type Linear
Memory Type Volatile
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 9 → 33 V
Typical Dual Supply Voltage ±9 → ±16.5V
Dimensions 5.1 x 4.5 x 1.2mm
Height 1.2mm
Minimum Operating Temperature -40 °C
Length 5.1mm
Maximum Operating Temperature +105 °C
Width 4.5mm
192 In stock for FREE next working day delivery
Price Each (In a Tube of 96)
£ 3.798
(exc. VAT)
£ 4.558
(inc. VAT)
Units
Per unit
Per Tube*
96 +
£3.798
£364.608
*price indicative
Related Products
MCP42100-E/P | MCP42100-E/P, Digital Potentiometer 100kΩ 256-Position Linear ...
Description:
MCP42100-E/P | MCP42100-E/P, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-SPI 14 Pin, PDIP
AD8402ARZ50 | AD8402ARZ50, Digital Potentiometer 50kΩ 256-Position Linear ...
Description:
AD8402ARZ50 | AD8402ARZ50, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14 Pin, SOIC
MCP4231-502E/P | MCP4231-502E/P, Digital Potentiometer 5kΩ 129-Position Linear ...
Description:
MCP4231-502E/P | MCP4231-502E/P, Digital Potentiometer 5kΩ 129-Position Linear 2-Channel Serial-SPI 14 Pin, PDIP
MCP42010-I/P | MCP42010-I/P, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
MCP42010-I/P | MCP42010-I/P, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-SPI 14 Pin, PDIP