AD8403ARZ100, Digital Potentiometer 100kΩ 256-Position Linear 4-Channel Serial-3 Wire, Serial-SPI 24-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 100kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 24
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 15.6 x 7.6 x 2.35mm
Height 2.35mm
Minimum Operating Temperature -40 °C
Width 7.6mm
Length 15.6mm
Maximum Operating Temperature +125 °C
Available to back order for despatch when stock is available
Price Each (In a Tube of 31)
£ 4.488
(exc. VAT)
£ 5.386
(inc. VAT)
Units
Per unit
Per Tube*
31 +
£4.488
£139.128
*price indicative
Related Products
AD8402ARZ100 | AD8402ARZ100, Digital Potentiometer 100kΩ 256-Position Linear ...
Description:
AD8402ARZ100 | AD8402ARZ100, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14-Pin SOIC