AD7376ARWZ100, Digital Potentiometer 100kΩ 128-Position Serial-3 Wire, Serial-SPI 16 Pin, SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital Potentiometer (Single, 100KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 100kΩ
Number of Positions 128
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Power Supply Type Dual, Single
Typical Single Supply Voltage 30 V
Typical Dual Supply Voltage ±15V
Dimensions 10.5 x 7.6 x 2.35mm
Height 2.35mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 7.6mm
Length 10.5mm
94 In stock for FREE next working day delivery
Price Each (In a Tube of 47)
£ 5.826
(exc. VAT)
£ 6.991
(inc. VAT)
Units
Per unit
Per Tube*
47 +
£5.826
£273.822
*price indicative
Related Products
AD5262BRUZ200 | AD5262BRUZ200, Digital Potentiometer 200kΩ 256-Position Linear ...
Description:
AD5262BRUZ200 | AD5262BRUZ200, Digital Potentiometer 200kΩ 256-Position Linear 2-Channel Serial-2 Wire, Serial-I2C 16 Pin, TSSOP
AD5262BRUZ50 | AD5262BRUZ50, Digital Potentiometer 50kΩ 256-Position Linear ...
Description:
AD5262BRUZ50 | AD5262BRUZ50, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel Serial-2 Wire, Serial-I2C 16 Pin, TSSOP
DS18030-010+ | DS18030-010+, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
DS18030-010+ | DS18030-010+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-2 Wire 16 Pin, PDIP
AD5235BRUZ25 | AD5235BRUZ25, Digital Potentiometer 25kΩ 1024-Position Linear, ...
Description:
AD5235BRUZ25 | AD5235BRUZ25, Digital Potentiometer 25kΩ 1024-Position Linear, Log 2-Channel Serial-2 Wire, Serial-I2C 16 Pin, TSSOP