AD7376ARUZ50, Digital Potentiometer 50kΩ 128-Position Serial-3 Wire, Serial-SPI 14 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital Potentiometer (Single, 50KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 50kΩ
Number of Positions 128
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 30 V
Typical Dual Supply Voltage ±15V
Dimensions 5 x 4.4 x 1mm
Height 1mm
Length 5mm
Width 4.4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
96 In stock for FREE next working day delivery
Price Each (In a Tube of 96)
£ 5.093
(exc. VAT)
£ 6.112
(inc. VAT)
Units
Per unit
Per Tube*
96 +
£5.093
£488.928
*price indicative
Related Products
AD5162BRMZ100 | AD5162BRMZ100, Digital Potentiometer 100kΩ 256-Position Linear ...
Description:
AD5162BRMZ100 | AD5162BRMZ100, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 10 Pin, MSOP
AD8402ARZ10 | AD8402ARZ10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD8402ARZ10 | AD8402ARZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14 Pin, SOIC
X9118TV14IZ | X9118TV14IZ, Digital Potentiometer 100kΩ 1024-Position Linear ...
Description:
X9118TV14IZ | X9118TV14IZ, Digital Potentiometer 100kΩ 1024-Position Linear Serial-2 Wire 14 Pin, TSSOP
The Renesas Electronics' X9119 series Low Power, 2-Wire ...
Description:
The Renesas Electronics' X9119 series Low Power, 2-Wire Interface, Digitally Controlled potentiometer. The digital controlled potentiometer is implemented using1023 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. 2-Wire serial interface for write, read, andtransfer operations of the potentiometer Four ...