AD5259BRMZ100, Digital Potentiometer 100kΩ 256-Position Serial-I2C 10 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Digital Potentiometer (Single, 100KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-I2C
Resistance Value 100kΩ
Number of Positions 256
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Width 3mm
Maximum Operating Temperature +85 °C
Length 3mm
Minimum Operating Temperature -40 °C
Available to back order for despatch 26/02/2020
Price Each (In a Tube of 50)
£ 1.771
(exc. VAT)
£ 2.125
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£1.771
£88.55
*price indicative
Related Products
AD5162BRMZ10 | AD5162BRMZ10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD5162BRMZ10 | AD5162BRMZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 10 Pin, MSOP
AD5161BRMZ10 | AD5161BRMZ10, Digital Potentiometer 10kΩ 256-Position Serial-2 ...
Description:
AD5161BRMZ10 | AD5161BRMZ10, Digital Potentiometer 10kΩ 256-Position Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI 10 Pin, MSOP
AD5162BRMZ100 | AD5162BRMZ100, Digital Potentiometer 100kΩ 256-Position Linear ...
Description:
AD5162BRMZ100 | AD5162BRMZ100, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 10 Pin, MSOP
AD5201BRMZ10 | AD5201BRMZ10, Digital Potentiometer 10kΩ 33-Position Linear ...
Description:
AD5201BRMZ10 | AD5201BRMZ10, Digital Potentiometer 10kΩ 33-Position Linear Serial-3 Wire, Serial-SPI 10 Pin, MSOP