AD8403ARUZ10, Digital Potentiometer 10kΩ 256-Position Linear 4-Channel Serial-3 Wire, Serial-SPI 24 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 24
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 7.8 x 4.4 x 1.05mm
Height 1.05mm
Length 7.8mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.4mm
62 In stock for FREE next working day delivery
Price Each (In a Tube of 62)
£ 4.301
(exc. VAT)
£ 5.161
(inc. VAT)
Units
Per unit
Per Tube*
62 +
£4.301
£266.662
*price indicative
Related Products
DS18030-010+ | DS18030-010+, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
DS18030-010+ | DS18030-010+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-2 Wire 16 Pin, PDIP
AD5253BRUZ10 | AD5253BRUZ10, Digital Potentiometer 10kΩ 64-Position Linear ...
Description:
AD5253BRUZ10 | AD5253BRUZ10, Digital Potentiometer 10kΩ 64-Position Linear 4-Channel Serial-2 Wire, Serial-I2C 20 Pin, TSSOP
MCP4021-103E/MS | MCP4021-103E/MS, Digital Potentiometer 10kΩ 64-Position Linear ...
Description:
MCP4021-103E/MS | MCP4021-103E/MS, Digital Potentiometer 10kΩ 64-Position Linear Serial-2 Wire 8 Pin, MSOP
AD5200BRMZ10 | AD5200BRMZ10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD5200BRMZ10 | AD5200BRMZ10, Digital Potentiometer 10kΩ 256-Position Linear Serial-2 Wire, Serial-I2C 10 Pin, MSOP