AD5162BRMZ100, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 10 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 100kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Maximum Operating Temperature +125 °C
Width 3mm
Minimum Operating Temperature -40 °C
Length 3mm
100 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 1.145
(exc. VAT)
£ 1.374
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£1.145
£57.25
*price indicative
Related Products
AD5161BRMZ10 | AD5161BRMZ10, Digital Potentiometer 10kΩ 256-Position Serial-2 ...
Description:
AD5161BRMZ10 | AD5161BRMZ10, Digital Potentiometer 10kΩ 256-Position Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI 10 Pin, MSOP
AD5272BRMZ-20 | AD5272BRMZ-20, Digital Potentiometer 20kΩ 1024-Position Serial-3 ...
Description:
AD5272BRMZ-20 | AD5272BRMZ-20, Digital Potentiometer 20kΩ 1024-Position Serial-3 Wire, Serial-I2C 10 Pin, MSOP
AD5272BRMZ-50 | AD5272BRMZ-50, Digital Potentiometer 50kΩ 1024-Position Serial-3 ...
Description:
AD5272BRMZ-50 | AD5272BRMZ-50, Digital Potentiometer 50kΩ 1024-Position Serial-3 Wire, Serial-I2C 10 Pin, MSOP
AD5200BRMZ10 | AD5200BRMZ10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD5200BRMZ10 | AD5200BRMZ10, Digital Potentiometer 10kΩ 256-Position Linear Serial-2 Wire, Serial-I2C 10 Pin, MSOP