AD5161BRMZ10, Digital Potentiometer 10kΩ 256-Position Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI 10 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI
Resistance Value 10kΩ
Number of Positions 256
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Width 3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3mm
100 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 1.154
(exc. VAT)
£ 1.385
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£1.154
£57.70
*price indicative
Related Products
AD73360ARZ | AD73360ARZ, Analogue Front End, 6-Channel 16 ...
Description:
AD73360ARZ | AD73360ARZ, Analogue Front End, 6-Channel 16 bit, 64ksps Serial-6 Wire, 28-Pin SOIC W
PCM5242RHBT | PCM5242RHBT, Audio Converter DAC Dual 32 ...
Description:
PCM5242RHBT | PCM5242RHBT, Audio Converter DAC Dual 32 bit-, 384kHz Serial (3 Wire, I2C, SPI), 32-Pin VQFN
Capacitive sensing is a very low-power, high-resolution contactless ...
Description:
Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity detection and gesture sensing to material analysis and remote liquid level sensing.
The 24- bit Analogue to Digital Converters (ADCs) ...
Description:
The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool ...