AD5254BRUZ50, Digital Potentiometer 50kΩ 256-Position Linear 4-Channel Serial-2 Wire, Serial-I2C 20 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-I2C
Resistance Value 50kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 6.5 x 4.4 x 1.05mm
Height 1.05mm
Width 4.4mm
Minimum Operating Temperature -40 °C
Length 6.5mm
Maximum Operating Temperature +85 °C
Available to back order for despatch 04/02/2020
Price Each (In a Tube of 75)
£ 3.822
(exc. VAT)
£ 4.586
(inc. VAT)
Units
Per unit
Per Tube*
75 +
£3.822
£286.65
*price indicative
Related Products
AD8400ARZ1 | AD8400ARZ1, Digital Potentiometer 1kΩ 256-Position Linear ...
Description:
AD8400ARZ1 | AD8400ARZ1, Digital Potentiometer 1kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8-Pin SOIC
AD8402ARZ10 | AD8402ARZ10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD8402ARZ10 | AD8402ARZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14-Pin SOIC
AD5162BRMZ50 | AD5162BRMZ50, Digital Potentiometer 50kΩ 256-Position Linear ...
Description:
AD5162BRMZ50 | AD5162BRMZ50, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 10-Pin MSOP
AD5162BRMZ100 | AD5162BRMZ100, Digital Potentiometer 100kΩ 256-Position Linear ...
Description:
AD5162BRMZ100 | AD5162BRMZ100, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 10-Pin MSOP