AD5162BRMZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 10 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 3mm
Length 3mm
50 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 1.597
(exc. VAT)
£ 1.916
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£1.597
£79.85
*price indicative
Related Products
AD5207BRUZ10 | AD5207BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD5207BRUZ10 | AD5207BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-2 Wire, Serial-I2C 14 Pin, TSSOP
AD5161BRMZ100 | AD5161BRMZ100, Digital Potentiometer 100kΩ 256-Position Serial-2 ...
Description:
AD5161BRMZ100 | AD5161BRMZ100, Digital Potentiometer 100kΩ 256-Position Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI 10 Pin,
AD5258BRMZ50 | AD5258BRMZ50, Digital Potentiometer 50kΩ 64-Position Serial-I2C ...
Description:
AD5258BRMZ50 | AD5258BRMZ50, Digital Potentiometer 50kΩ 64-Position Serial-I2C 10 Pin, MSOP
MCP4632-502E/UN | MCP4632-502E/UN, Digital Potentiometer 5kΩ 129-Position Linear ...
Description:
MCP4632-502E/UN | MCP4632-502E/UN, Digital Potentiometer 5kΩ 129-Position Linear 2-Channel Serial-I2C 10 Pin, MSOP