AD5263BRUZ20, Digital Potentiometer 20kΩ 256-Position Linear 4-Channel Serial-2 Wire, Serial-3 Wire, Serial-I2C,

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI
Resistance Value 20kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 24
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Dimensions 7.8 x 4.4 x 1.05mm
Height 1.05mm
Length 7.8mm
Width 4.4mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
62 In stock for FREE next working day delivery
Price Each (In a Tube of 62)
£ 4.264
(exc. VAT)
£ 5.117
(inc. VAT)
Units
Per unit
Per Tube*
62 - 248
£4.264
£264.368
310 - 558
£3.812
£236.344
620 +
£3.644
£225.928
*price indicative
Related Products
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range ...
Description:
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers that feature a SPI interface. On board is volatile RAM memory.7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance options from 5 kΩ to 100 kΩ. Further variants also give the choice ...
AD5231BRUZ50 | AD5231BRUZ50, Digital Potentiometer 50kΩ 1024-Position Linear, ...
Description:
AD5231BRUZ50 | AD5231BRUZ50, Digital Potentiometer 50kΩ 1024-Position Linear, Log Serial-2 Wire, Serial-I2C 16 Pin, TSSOP
AD8402ARZ1 | AD8402ARZ1, Digital Potentiometer 1kΩ 256-Position Linear ...
Description:
AD8402ARZ1 | AD8402ARZ1, Digital Potentiometer 1kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14 Pin, SOIC
The DS1803 addressable dual digital potentiometer features two ...
Description:
The DS1803 addressable dual digital potentiometer features two independently controlled 256-position potentiometers. Device control is achieved through a 2-wire serial interface. Three address pins allow up to 8 DS1803's to share the same 2-wire interface. The exact wiper position of each potentiometer can be written or read. The DS1803 is ...