AD5290YRMZ10, Digital Potentiometer 10kΩ 256-Position Serial-3 Wire, Serial-SPI 10 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 10kΩ
Number of Positions 256
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Dual, Single
Typical Single Supply Voltage 15 V
Typical Dual Supply Voltage ±12 V, ±5 V, ±9 V
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Minimum Operating Temperature -40 °C
Width 3mm
Length 3mm
Maximum Operating Temperature +125 °C
66 In stock for FREE next working day delivery
Price Each
£ 4.15
(exc. VAT)
£ 4.98
(inc. VAT)
Units
Per unit
1 - 9
£4.15
10 - 24
£3.77
25 +
£3.40
Packaging Options:
Related Products
AD5200BRMZ10 | AD5200BRMZ10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD5200BRMZ10 | AD5200BRMZ10, Digital Potentiometer 10kΩ 256-Position Linear Serial-2 Wire, Serial-I2C 10 Pin, MSOP
256-position digital potentiometer Two-time programmable (TTP) set-and-forget resistance ...
Description:
256-position digital potentiometer Two-time programmable (TTP) set-and-forget resistance setting allows second-chance permanent programming Unlimited adjustments prior to one-time programming (OTP) activation OTP overwrite allows dynamic adjustments with user-defined preset2.5 kΩ, 10 kΩ, 50 kΩ, 100 kΩend-to-end resistance Compact 10-Lead MSOP(3 mm ´ 4.9 mm) package Fast settling time: tS = ...
2-channel, 256-position potentiometers End-to-end resistance: 2.5 kΩ, 10 ...
Description:
2-channel, 256-position potentiometers End-to-end resistance: 2.5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩCompact 10-lead MSOP (3 mm ´ 4.9 mm) package Fast settling time: tS = 5 μs typical on power-up Full read/write of wiper register Power-on preset to midscale Computer software replaces microcontroller in factory programming applications Single ...
AD5243BRMZ2.5 | AD5243BRMZ2.5, Digital Potentiometer 2.5kΩ 256-Position 2-Channel ...
Description:
AD5243BRMZ2.5 | AD5243BRMZ2.5, Digital Potentiometer 2.5kΩ 256-Position 2-Channel Serial-3 Wire, Serial-I2C 10 Pin, MSOP