AD8400ARZ1, Digital Potentiometer 1kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8 Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 1KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 1kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +125 °C
Width 4mm
Minimum Operating Temperature -40 °C
155 In stock - FREE next working day delivery available
Price Each (In a Pack of 5)
£ 2.51
(exc. VAT)
£ 3.01
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
£2.51
£12.55
50 +
£2.152
£10.76
*price indicative
Packaging Options: