AD8400ARZ10, Digital Potentiometer 10kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8 Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +125 °C
Width 4mm
Minimum Operating Temperature -40 °C
Length 5mm
120 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 2.402
(exc. VAT)
£ 2.882
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£2.402
£12.01
25 - 45
£2.116
£10.58
50 - 95
£1.85
£9.25
100 - 245
£1.73
£8.65
250 +
£1.632
£8.16
*price indicative
Packaging Options:
Related Products
AD5165BUJZ100-R2 | AD5165BUJZ100-R2, Digital Potentiometer 100kΩ 256-Position Linear ...
Description:
AD5165BUJZ100-R2 | AD5165BUJZ100-R2, Digital Potentiometer 100kΩ 256-Position Linear 3-Wire Digital Interface 8 Pin, SOT-23
AD5171BRJZ100-R2 | AD5171BRJZ100-R2, Digital Potentiometer 100kΩ 64-Position Linear ...
Description:
AD5171BRJZ100-R2 | AD5171BRJZ100-R2, Digital Potentiometer 100kΩ 64-Position Linear I2C, Serial-2 Wire 8 Pin, SOT-23
AD5220BRMZ100 | AD5220BRMZ100, Digital Potentiometer 100kΩ 128-Position Linear ...
Description:
AD5220BRMZ100 | AD5220BRMZ100, Digital Potentiometer 100kΩ 128-Position Linear Serial-3 Wire 8 Pin, MSOP
MCP4551-103E/MS | MCP4551-103E/MS, Digital Potentiometer 10kΩ 256-Position Serial-2 ...
Description:
MCP4551-103E/MS | MCP4551-103E/MS, Digital Potentiometer 10kΩ 256-Position Serial-2 Wire, Serial-I2C 8 Pin, MSOP