- RS Stock No.:
- 906-9575
- Mfr. Part No.:
- DPG-110
- Brand:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9575
- Mfr. Part No.:
- DPG-110
- Brand:
- DWYER INSTRUMENTS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Dwyer Instruments DPG Series Digital Pressure Gauge/Switch
Dwyer Instruments DPG series digital pressure gauges have a high ±0.25% or ±0.5% full-scale accuracy. The four-digit digital display reduces the potential for errors in readings by eliminating parallax error commonly produced with analogue gauges. The DPG gauges are battery powered and feature an auto-shut off to conserve battery life. The 4 button key pad allows easy access to features without the need to work through complex menus or difficult key combinations. These features include backlight, peak and valley, tare or auto zero and conversion of the pressure units.
High accuracy
Backlit 4-digit display
Battery powered with auto-shutoff
1/4˝ male NPT thread
Backlit 4-digit display
Battery powered with auto-shutoff
1/4˝ male NPT thread
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 3000psi |
Mounting Type | Bottom Entry |
Display Type | Digital |
Connection Size | 1/4 in |
Gauge Outside Diameter | 76.2mm |
Best Accuracy | ±0.25% |
Case Material | Aluminium (Housing), PC (Front & Back) |
Minimum Operating Temperature | -18°C |
Maximum Operating Temperature | +55°C |
- RS Stock No.:
- 906-9575
- Mfr. Part No.:
- DPG-110
- Brand:
- DWYER INSTRUMENTS