- RS Stock No.:
- 816-0194
- Mfr. Part No.:
- 7078
- Brand:
- Time Electronic
Discontinued product
- RS Stock No.:
- 816-0194
- Mfr. Part No.:
- 7078
- Brand:
- Time Electronic
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Time Electronics Model 7078 Auto Ranging Digital Pressure Gauge
Time Electronics 7078 is a high performance digital pressure gauge with the capability to auto-range and maintain 0.1% accuracy of reading from vacuum to 200bar. The 7078 addresses the problem of over-ranging errors by eliminating the need for multiple gauges to span many different ranges. Users and their organisations can benefit by replacing several gauges with the 7078 - reducing on maintenance and calibration requirements, saving on downtime and cost.
Vacuum to 200bar (3000psi)
Accuracy 0.1% of reading
9 engineering units
High accuracy silicone piezo resistive sensors
Reads both gauge and absolute pressure
Easy-to-read backlit display
Robust and durable with integral protective rubber housing
Dimensions 165(H) x 115(W) x 55(D) mm
Weight 0.88kg
Suitable for laboratory and field calibration work
Popular choice for use with TE calibration pumps
Powered by AA (x3) batteries
Accuracy 0.1% of reading
9 engineering units
High accuracy silicone piezo resistive sensors
Reads both gauge and absolute pressure
Easy-to-read backlit display
Robust and durable with integral protective rubber housing
Dimensions 165(H) x 115(W) x 55(D) mm
Weight 0.88kg
Suitable for laboratory and field calibration work
Popular choice for use with TE calibration pumps
Powered by AA (x3) batteries
Specifications
Attribute | Value |
---|---|
Mounting Type | Bottom Entry |
Connection Size | 1/4 in |
Best Accuracy | ±0.1% |
Case Material | Rubber |
Priced to Clear | Yes |