Red Lion Digital Panel Ammeter DC, LED Display 3.5-Digits ±0.1 %

  • RS Stock No. 466-1328
  • Mfr. Part No. PAXLID00
  • Brand Red Lion
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

PAX LITE - current display, LED, 14 mm character height

3.5-digit LED display for current ranges of ±199.9 μA → ±1.999 A with illuminated physical unit
14 mm high red LED display, backlit
Automatic zero correction
Easy configuration with potentiometer
DIN dimensions 96 x 48 mm

Approvals

CE

Supplied with

Device, fixing frame, seal, operating instructions

Specifications
Attribute Value
Current Type DC
Cutout Height 44.5mm
Cutout Width 91.4mm
Display Type LED
Number of Digits 3.5
Analogue Effect Digits Only
Depth 104.1mm
Meter Accuracy ±0.1 %
Minimum Temperature 0°C
Maximum Temperature +60°C
Available to back order for despatch 31/03/2020, delivery within 2 working days
Price Each
£ 94.40
(exc. VAT)
£ 113.28
(inc. VAT)
Units
Per unit
1 - 4
£94.40
5 +
£91.52
Not available for guaranteed pre 9am/10am delivery
Related Products
RS Pro digital ammeters designed for use in ...
Description:
RS Pro digital ammeters designed for use in industrial applications which require precise and onsite adjustment of the display range. The ammeters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. RS Pro meters can be used in industrial automation and for laboratory ...
3 1/2 digit, 14.2mm high low power red ...
Description:
3 1/2 digit, 14.2mm high low power red LED display Single +5V or optional +7.5-32V supply DIP-switch selectable range and decimal points Offset adjustable for 1-5V applications.
All have a measuring rate of 2.5 readings ...
Description:
All have a measuring rate of 2.5 readings per second and an operating temperature range of 0 to 60°C. Built-in current transformer for direct measurement Large red LED display Sub-miniature installation package2000V isolation; UL/CSA recognisedH22.4 x W35 x D25.4mm Panel cut-out: 33.9 x 21.3mm Depth behind panel: 50.08/52.78/63.28mm (depending on ...
DIN format (48x24mm) digital panel meters with LED ...
Description:
DIN format (48x24mm) digital panel meters with LED display and choice of 2V voltmeter or 4-20mA ammeter versions. Ideal for industrial and process control system indication applications. Front protection to IP50. Standard 48 x 24 mm panel mounting digital panel meter Suitable for panel or mosaic grid mounting3.5 digit (2000 ...