- RS Stock No.:
- 307-5552
- Mfr. Part No.:
- DMS-40PC-4/20S-5GS-C
- Brand:
- Murata Power Solutions
- RS Stock No.:
- 307-5552
- Mfr. Part No.:
- DMS-40PC-4/20S-5GS-C
- Brand:
- Murata Power Solutions
Technical Reference
Legislation and Compliance
Product Details
13.2mm, 4.5 Digit LED Meter
DIP switch selectable range, offset and decimal points
Non-interacting span (gain) and zero (offset) 20 turn potentiometers
Screw terminal connections
Non-interacting span (gain) and zero (offset) 20 turn potentiometers
Screw terminal connections
Specifications
Attribute | Value |
---|---|
Cutout Height | 22.3mm |
Cutout Width | 53.8mm |
Depth | 26.34mm |
Meter Accuracy | ±2 % |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |