- RS Stock No.:
- 324-2667
- Mfr. Part No.:
- ADC-212/3 UK
- Brand:
- Pico Technology
Discontinued product
- RS Stock No.:
- 324-2667
- Mfr. Part No.:
- ADC-212/3 UK
- Brand:
- Pico Technology
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Pico ADC-212, 12 bit Oscilloscope/Spectrum Analyser
The 12 bit resolution and 1% DC accuracy make this dual channel instrument ideal for demanding applications (e.g. ultrasound, noise & vibration monitoring and automotive diagnostics), where other digital storage oscilloscopes with 8 bit resolution and poor vertical accuracy fall short.
Analogue intensity and colour display modes33 automated measurementsHigh dynamic range, low noise amplifiers suit demanding spectrum analysis applications such as the measurement of power supply harmonicsVoltages, frequency and time measurements can be automatically taken directly from the signalIdeal for high speed data acquisition
Pico PC Based Instruments
Specifications
Attribute | Value |
---|---|
Bandwidth | 1.5MHz |
Number of Analogue Channels | 2 |
Oscilloscope Type | PC Based |
Power Source | Mains |
Display Type | None |
Minimum Time Base | 2µs/div |
Sample Rate Random | 3 Msps |
Height | 45mm |
Dimensions | 190 x 140 x 45mm |
Record Length | 32k points/ch |
Maximum Time Base | 50s/div |
Vertical Resolution | 12 bit |
Length | 190mm |