- RS Stock No.:
- 449-9937
- Mfr. Part No.:
- HM8012
- Brand:
- Rohde & Schwarz
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Rohde & Schwarz HM8012 Bench Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated
- RS Stock No.
- 450-0807
Price Each
£577.79
(exc. VAT)
£693.35
(inc. VAT)
- RS Stock No.:
- 449-9937
- Mfr. Part No.:
- HM8012
- Brand:
- Rohde & Schwarz
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HM8012 Digital Multimeter Modules
Digital multimeter modules for use with the Hameg System 8000 modular instrumentation system.
HM8012 features:
50000 display countAuto ranging with 42 measurement rangesBetween 3 to 6 measurements per secondOffset of any value as a reference pointTrue RMS (a.c. or a.c. + d.c.)0.5% Basic accuracyMax. resolution 10μV, 0.01dBm, 10nA,10mW and 0.1ºC/FInput resistance >1GΩ (0.5V and 5V)
Data transfer and control via RS-232
Note
A HM8001-2, available separately, is required to use these modules.For full details of the System 8000 modular instruments please see the Signal Generation & Analysis section.
Supplied with
instruction manual and silicone test lead set (Hz 15), PC software on CD-ROM.
Specifications
Attribute | Value |
---|---|
Multimeter Type | Bench |
Model Number p | HM8012 |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature |
Absolute Maximum Resistance Measurement | 50MΩ |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Temperature Measurement | +500°C |
Maximum Frequency | 20kHz |
DC Current Measurement Resolution | 10nA dc |
AC Current Measurement Resolution | 10nA ac |
AC Voltage Measurement Resolution | 10µV ac |
Resistance Measurement Resolution | 10mΩ |
DC Voltage Measurement Resolution | 10µV dc |
Temperature Measurement Resolution | 0.1°C |
Best DC Voltage Accuracy | ±0.052 % |
Best Resistance Measurement Accuracy | ±0.304 % |
Length | 228mm |
Maximum Operating Temperature | +40°C |
Best DC Current Accuracy | ±0.3% + 0.004% |
Weight | 500g |
Height | 68mm |
Minimum Operating Temperature | +5°C |
Best AC Voltage Accuracy | ±1.07 % |
Best Temperature Measurement Accuracy | ±0.5 °C + 0.0005 |
Dimensions | 228 x 135 x 68mm |
Width | 135mm |
Best AC Current Accuracy | ±1.07 % |
- RS Stock No.:
- 449-9937
- Mfr. Part No.:
- HM8012
- Brand:
- Rohde & Schwarz