- RS Stock No.:
- 916-6853
- Mfr. Part No.:
- ADUM110N1BRZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 916-6853
- Mfr. Part No.:
- ADUM110N1BRZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
ADuM1100 & ADuM3100 Digital Isolators
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 150Mbit/s |
Number of Channels | 1 |
Package Type | SOIC |
Maximum Input Current | 10 μA |
Isolation Voltage | 3 kVrms |
Rise Time | 2.5ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.5mm |
Width | 4mm |